0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
82AH7566

RoHS

Each
1+$2.390
10+$1.630
25+$1.520
50+$1.420
100+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.1µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
6mm
11mm
MKP385 Series
-55°C
110°C
MKP385
82AH7556

RoHS

Each
1+$1.100
10+$0.802
25+$0.720
50+$0.638
100+$0.552
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.033µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
MKP385
82AH7580

RoHS

Each
1+$5.430
25+$4.090
100+$3.340
250+$2.890
500+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
1µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
15mm
17.5mm
10mm
16.5mm
MKP385 Series
-55°C
110°C
MKP385
82AH7544

RoHS

Each
5+$1.200
10+$0.783
15+$0.745
25+$0.707
50+$0.668
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
0.01µF
± 5%
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
MKP385
82AH7551

RoHS

Each
1+$1.260
10+$0.817
25+$0.766
50+$0.713
100+$0.662
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.022µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
MKP385
82AH7564

RoHS

Each
1+$1.370
10+$1.090
25+$1.000
50+$0.919
100+$0.826
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.068µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
MKP385
82AH7583

RoHS

Each
1+$19.920
25+$17.670
100+$14.960
250+$13.610
500+$13.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
400V
4.7µF
± 5%
Radial Box - 2 Pin
Through Hole
200V
200V
400V
400V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
37.5mm
41.5mm
18mm
32.5mm
MKP385 Series
-55°C
110°C
MKP385
82AH7559

RoHS

Each
1+$1.320
10+$0.962
25+$0.865
50+$0.766
100+$0.663
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.047µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
MKP385
82AH7569

RoHS

Date/Lot Code

Each
1+$1.790
10+$1.430
25+$1.310
50+$1.210
100+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.1µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
6mm
11mm
MKP385 Series
-55°C
110°C
MKP385
82AH7558

RoHS

Each
5+$1.650
10+$1.090
15+$1.040
25+$0.995
50+$0.949
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.047µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
-55°C
110°C
MKP385
82AH7563

RoHS

Each
5+$1.530
10+$1.110
15+$0.994
25+$0.881
50+$0.762
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.068µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
4.5mm
9mm
MKP385 Series
-55°C
110°C
MKP385
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK