Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP385347016JBM2B0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7558
Product RangeMKP385 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.810 |
| 10+ | $1.140 |
| 25+ | $1.110 |
| 50+ | $1.070 |
| 100+ | $1.040 |
| 500+ | $0.903 |
| 1000+ | $0.866 |
| 2500+ | $0.630 |
Price for:Each
Minimum: 5
Multiple: 5
$9.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP385347016JBM2B0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7558
Product RangeMKP385 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating160V
Capacitance0.047µF
Capacitance Tolerance± 5%
Voltage Rating VAC110V
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VDC160V
Capacitor MountingThrough Hole
Voltage(AC)110V
Voltage(DC)160V
Humidity RatingGRADE II (Test Condition A)
Operating Temperature Range-55°C to +110°C
Capacitor TerminalsPC Pin
Lead Spacing5mm
Series NameMKP385
Case Size-
Product Length7.2mm
Product Diameter-
Product Width3.5mm
Product Height7mm
Product RangeMKP385 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
160V
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Voltage(DC)
160V
Operating Temperature Range
-55°C to +110°C
Lead Spacing
5mm
Case Size
-
Product Diameter
-
Product Height
7mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.047µF
Voltage Rating VAC
110V
Voltage Rating VDC
160V
Voltage(AC)
110V
Humidity Rating
GRADE II (Test Condition A)
Capacitor Terminals
PC Pin
Series Name
MKP385
Product Length
7.2mm
Product Width
3.5mm
Product Range
MKP385 Series
Operating Temperature Max
110°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
