Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP385547040JPM2T0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH7583
Product RangeMKP385 Series
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.920 |
| 25+ | $17.670 |
| 100+ | $14.960 |
| 250+ | $13.610 |
| 500+ | $13.590 |
| 1000+ | $13.580 |
| 2500+ | $13.300 |
Price for:Each
Minimum: 1
Multiple: 1
$19.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP385547040JPM2T0Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AH7583
Product RangeMKP385 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating400V
Capacitance4.7µF
Capacitance Tolerance± 5%
Voltage Rating VAC200V
Voltage Rating VDC400V
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)200V
Voltage(DC)400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Operating Temperature Range-55°C to +110°C
Lead Spacing37.5mm
Series NameMKP385
Tamaño de Funda-
Product Length41.5mm
Product Diameter-
Product Width18mm
Product Height32.5mm
Product RangeMKP385 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
400V
Capacitance Tolerance
± 5%
Voltage Rating VDC
400V
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Lead Spacing
37.5mm
Tamaño de Funda
-
Product Diameter
-
Product Height
32.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
4.7µF
Voltage Rating VAC
200V
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
200V
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Range
-55°C to +110°C
Series Name
MKP385
Product Length
41.5mm
Product Width
18mm
Product Range
MKP385 Series
Operating Temperature Max
110°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
