Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75PW482050H3JCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.82AH5014
Product RangeR75H Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 10+ | $17.240 |
| 25+ | $16.270 |
| 50+ | $14.700 |
| 100+ | $13.930 |
| 250+ | $13.570 |
| 500+ | $12.820 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75PW482050H3JCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.82AH5014
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Voltage Rating630V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance8.2µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage(AC)250V
Voltage Rating VAC250V
Voltage(DC)630V
Voltage Rating VDC630V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating90V/µs
Peak Current738A
RMS Current (Irms)14.64A
ESR5800µohm
Product Diameter-
Product Length41.5mm
Product Width30mm
Product Height45mm
Ripple Current-
Height45mm
Output (kvar)-
Diameter-
Case Size-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR75H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
250V
Voltage(DC)
630V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
738A
ESR
5800µohm
Product Length
41.5mm
Product Height
45mm
Height
45mm
Diameter
-
Product Range
R75H Series
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
630V
Capacitance
8.2µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
250V
Voltage Rating VDC
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
90V/µs
RMS Current (Irms)
14.64A
Product Diameter
-
Product Width
30mm
Ripple Current
-
Output (kvar)
-
Case Size
-
Operating Temperature Min
-55°C
Series Name
R75H
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate