0
0 Items$0.00

Power Film Capacitors :

69 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1275

RoHS

Each
1+$5.200
10+$3.870
25+$3.600
50+$3.340
100+$3.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1278

RoHS

Each
1+$5.330
10+$3.970
25+$3.700
50+$3.420
100+$3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1279

RoHS

Each
1+$5.540
10+$4.150
25+$3.870
50+$3.590
100+$3.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1270

RoHS

Each
1+$4.770
10+$3.530
25+$3.510
50+$3.480
100+$2.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
79AC5470

RoHS

Each
1+$5.540
10+$3.970
25+$3.800
50+$3.660
100+$3.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
-
-
7200µohm
31.5mm
15mm
24.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
53M8382

RoHS

Date/Lot Code

Each
1+$7.730
10+$5.810
25+$5.490
50+$5.160
100+$4.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
15mm
24.5mm
-
MKP1840M Series
-55°C
100°C
-
94AC6352

RoHS

Date/Lot Code

Each
1+$3.010
10+$2.030
25+$1.850
50+$1.660
100+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
69AC3840

RoHS

Date/Lot Code

Each
1+$12.850
10+$9.430
25+$9.140
50+$8.860
100+$7.680
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
High Frequency
Through Hole
400V
700V
-
PC Pin
27.5mm
119V/µs
119A
13A
0.0063ohm
32mm
15mm
24.5mm
-
C4AT Series
-40°C
85°C
-
83AH8859

RoHS

Date/Lot Code

Each
1+$3.990
10+$2.780
25+$2.530
50+$2.300
100+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
58AJ8029

RoHS

Each
1+$6.360
10+$4.760
25+$4.440
50+$4.100
100+$3.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
160A
4A
0.025ohm
32mm
15mm
24.5mm
-
BLH Series
-40°C
105°C
AEC-Q200
38AJ1274

RoHS

Each
1+$5.010
10+$3.720
25+$3.450
50+$3.190
100+$2.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
25M8135

RoHS

Each
1+$3.900
10+$2.830
25+$2.620
50+$2.390
100+$2.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
14mm
24.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
29M0516

RoHS

Each
1+$4.520
10+$3.310
25+$3.060
50+$2.830
100+$2.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
8A
0.0103ohm
31.5mm
15mm
24.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
26M6543

RoHS

Each
1+$11.210
10+$8.370
25+$8.080
50+$7.770
100+$6.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
-
-
-
30mm
11.5mm
24.5mm
-
KP/MKP 375 Series
-55°C
105°C
-
13AJ5764

RoHS

Each
1+$4.490
10+$3.310
25+$3.080
50+$2.840
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
14AC3414

RoHS

Each
1+$4.150
10+$3.030
25+$2.810
50+$2.590
100+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
14mm
24.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
29M0525

RoHS

Each
1+$4.660
10+$3.480
25+$3.240
50+$2.990
100+$2.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7.5A
0.0124ohm
31.5mm
15mm
24.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
13AJ5739

RoHS

Each
1+$3.280
10+$2.370
25+$2.190
50+$2.010
100+$1.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
96K7498

RoHS

Each
1+$4.330
10+$3.150
25+$2.910
50+$2.690
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
14mm
24.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
96K7492

RoHS

Each
1+$5.120
10+$3.780
25+$3.520
50+$3.240
100+$2.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
14mm
24.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
23AJ6288

RoHS

Each
1+$5.090
10+$3.780
25+$3.520
50+$3.260
100+$3.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5737

RoHS

Each
1+$3.370
10+$2.420
25+$2.240
50+$2.060
100+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5744

RoHS

Each
1+$4.540
10+$3.400
25+$3.240
50+$3.090
100+$2.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6285

RoHS

Each
1+$5.050
10+$3.760
25+$3.490
50+$3.230
100+$2.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5763

RoHS

Each
1+$4.340
10+$3.170
25+$2.950
50+$2.730
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
12mm
24.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
1-25 of 69 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK