Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32774H8475K000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AC5470
Product RangeB32774H Series
Your Part Number
924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $3.490 |
| 25+ | $3.240 |
| 50+ | $2.990 |
| 100+ | $2.590 |
| 500+ | $2.500 |
| 1000+ | $2.460 |
| 2500+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32774H8475K000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AC5470
Product RangeB32774H Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4.7µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating40V/µs
Peak Current-
RMS Current (Irms)-
ESR7200µohm
Product Diameter-
Product Length31.5mm
Product Width15mm
Product Height24.5mm
Ripple Current-
Output (kvar)-
Product RangeB32774H Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
-
ESR
7200µohm
Product Length
31.5mm
Product Height
24.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
40V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
15mm
Ripple Current
-
Product Range
B32774H Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
