Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $3.880 |
| 25+ | $3.760 |
| 50+ | $3.630 |
| 100+ | $3.010 |
| 500+ | $2.950 |
| 1000+ | $2.900 |
| 2500+ | $2.770 |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
1.5µF
AC Filter
350V
GRADE III (Test Condition B)
27.5mm
173A
-
31.5mm
28mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
700V
Radial Leaded
115V/µs
7.5A
-
14mm
7.5A
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate