0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1419

RoHS

Date/Lot Code

Each
1+$10.950
10+$9.690
25+$8.170
50+$7.410
100+$6.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
2.6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
104A
5.8A
0.0261ohm
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1362

RoHS

Date/Lot Code

Each
1+$4.540
25+$3.300
100+$2.800
250+$2.550
500+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
33AH6579

RoHS

Date/Lot Code

Each
1+$1.680
10+$0.955
25+$0.905
50+$0.856
100+$0.806
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
180V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
550V/µs
83A
5.8A
0.011ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
56AJ0286

RoHS

Date/Lot Code

Each
1+$4.300
25+$3.070
100+$2.310
250+$2.250
500+$2.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0168ohm
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
82AH0156

RoHS

Date/Lot Code

Each
1+$4.620
25+$3.430
100+$2.670
250+$2.580
500+$2.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
27.7mm
13V/µs
41A
5.8A
0.0168ohm
32mm
21mm
12.5mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
82AH0194

RoHS

Date/Lot Code

Each
1+$8.260
10+$6.260
25+$5.910
50+$5.560
100+$5.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
2.6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
83AH9914

RoHS

Each
1+$8.090
10+$7.290
25+$6.840
50+$6.380
100+$5.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
2.6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
25AJ2785

RoHS

Each
10+$1.150
20+$1.090
30+$1.040
50+$0.986
100+$0.931
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
360A
5.8A
0.013ohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
29AM6855

RoHS

Each
1+$2.820
25+$2.350
100+$2.200
250+$2.030
500+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
29AM6856

RoHS

Each
1+$2.910
25+$2.440
100+$2.270
250+$2.100
500+$1.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
31.5mm
13.5mm
28.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
03AM7666

RoHS

Each
5+$3.570
10+$2.990
15+$2.780
25+$2.570
50+$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.8A
0.017ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
-
-
82AH1058

RoHS

Each
490+$0.851
980+$0.797
1470+$0.777
2450+$0.756
4900+$0.736
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.18µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
180A
5.8A
0.0133ohm
18mm
13mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
25AJ2796

RoHS

Each
10+$0.863
20+$0.847
30+$0.830
50+$0.813
100+$0.796
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.082µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
287A
5.8A
0.014ohm
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
83AH9905

RoHS

Each
1+$5.330
25+$3.950
100+$3.090
250+$3.000
500+$2.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
47A
5.8A
0.0201ohm
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
39AH9122

RoHS

Each
10+$1.250
250+$0.971
500+$0.879
1000+$0.805
5000+$0.743
Double Metallized PP
Radial Box - 2 Pin
250V
0.15µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
180V
180V
250V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
83A
5.8A
0.011ohm
18mm
6mm
12mm
12mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
82AH4998

RoHS

Each
10+$1.200
25+$1.080
50+$0.964
100+$0.841
500+$0.736
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.18µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
180A
5.8A
0.0133ohm
18mm
13mm
12mm
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
83AH9876

RoHS

Each
1+$3.800
10+$3.200
25+$2.990
50+$2.780
100+$2.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
Radial Leaded
27.7mm
13V/µs
41A
5.8A
0.0168ohm
32mm
21mm
12.5mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
11AN2964

RoHS

Each
1+$2.910
25+$2.420
100+$2.250
250+$2.090
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5.8A
0.0106ohm
31.5mm
12mm
24.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
11AN2965

RoHS

Each
1+$2.970
25+$2.490
100+$2.310
250+$2.140
500+$1.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
-
Through Hole
-
-
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
5.8A
0.0106ohm
31.5mm
12mm
24.5mm
-
ECWFJ Series
-40°C
110°C
-
AEC-Q200
-
12AN6359

RoHS

Each
1+$2.780
Metallized PP
-
-
-
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
27.5mm
-
215A
5.8A
0.0185ohm
-
-
12.5mm
-
-
-55°C
125°C
-
AEC-Q200
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK