Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76II315050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9122
Product RangeR76H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.250 |
| 250+ | $0.971 |
| 500+ | $0.879 |
| 1000+ | $0.805 |
| 5000+ | $0.743 |
Price for:Each
Minimum: 10
Multiple: 10
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76II315050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9122
Product RangeR76H Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Voltage Rating250V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.15µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage(AC)180V
Voltage Rating VAC180V
Voltage Rating VDC250V
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating550V/µs
Peak Current83A
RMS Current (Irms)5.8A
ESR0.011ohm
Product Diameter-
Product Length18mm
Product Width6mm
Product Height12mm
Ripple Current-
Height12mm
Output (kvar)-
Tamaño de Funda-
Product RangeR76H Series
Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR76H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(AC)
180V
Voltage Rating VDC
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
83A
ESR
0.011ohm
Product Length
18mm
Product Height
12mm
Height
12mm
Tamaño de Funda
-
Diameter
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250V
Capacitance
0.15µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage Rating VAC
180V
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
550V/µs
RMS Current (Irms)
5.8A
Product Diameter
-
Product Width
6mm
Ripple Current
-
Output (kvar)
-
Product Range
R76H Series
Operating Temperature Min
-55°C
Series Name
R76H
Automotive Qualification Standard
AEC-Q200
Alternatives for R76II315050H3J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
