Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQHLU4330P11JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12AN6359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQHLU4330P11JCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12AN6359
Dielectric TypeMetallized PP
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
Peak Current215A
RMS Current (Irms)5.8A
ESR0.0185ohm
Product Height12.5mm
Ripple Current-
Output (kvar)-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Typical Applications
DC Link
Voltage(DC)
600V
Capacitor Terminals
Radial Leaded
Peak Current
215A
ESR
0.0185ohm
Ripple Current
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Humidity Rating
-
Lead Spacing
27.5mm
RMS Current (Irms)
5.8A
Product Height
12.5mm
Output (kvar)
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C4AQHLU4330P11J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
