1000pF Film Capacitors:
152 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(152)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $5.060 10+ $4.260 25+ $3.980 50+ $3.690 100+ $3.340 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 1% | 125V | FSC/EX Series | 250V | Through Hole | PC Pin | - | - | 12.9mm | - | - | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+ $2.850 10+ $2.410 25+ $2.240 50+ $2.080 100+ $1.880 More Pricing... | Film / Foil PS | Axial Leaded | 1000pF | ± 2.5% | - | FSC Series | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | -40°C | 85°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.241 25+ $0.233 50+ $0.226 100+ $0.217 250+ $0.192 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 200V | B32529 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.120 10+ $4.020 25+ $3.870 50+ $3.720 100+ $3.510 More Pricing... | Metallized PP | Axial Leaded | 1000pF | ± 2.5% | 250V | MKP1839 Series | 630V | Through Hole | PC Pin | - | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.900 10+ $1.890 25+ $1.710 50+ $1.530 100+ $1.410 More Pricing... | Metallized PET | Axial Leaded | 1000pF | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $5.130 10+ $4.310 25+ $4.020 50+ $3.730 100+ $3.380 More Pricing... | Film / Foil PS | Radial Box - 2 Pin | 1000pF | ± 1% | - | EXFS/HR Series | 63V | Through Hole | PC Pin | - | 5.08mm | - | - | - | -40°C | 70°C | - | ||||||
Each | 10+ $0.979 25+ $0.957 50+ $0.934 100+ $0.912 500+ $0.802 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 10% | 550V | B32682 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | -55°C | 110°C | - | ||||||
Each | 10+ $0.376 25+ $0.373 50+ $0.370 100+ $0.369 500+ $0.366 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | - | R41 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.941 10+ $0.529 25+ $0.512 50+ $0.497 100+ $0.481 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | - | B32021 Series | - | Through Hole | - | - | 10mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $0.701 10+ $0.342 25+ $0.333 50+ $0.321 100+ $0.312 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | PHE426 Series | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | - | ||||||
Each | 10+ $0.176 25+ $0.170 50+ $0.164 100+ $0.159 500+ $0.131 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | B32529 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.292 25+ $0.258 50+ $0.223 100+ $0.203 500+ $0.166 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 160V | B32529 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.431 10+ $0.196 25+ $0.189 50+ $0.182 100+ $0.176 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 63V | R82 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Full Reel) Full Reel | 11200+ $0.155 22400+ $0.146 44800+ $0.141 67200+ $0.138 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 200V | B32529 Series | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.309 25+ $0.295 50+ $0.280 100+ $0.266 500+ $0.226 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 63V | R82 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ $0.333 25+ $0.291 50+ $0.248 100+ $0.206 500+ $0.169 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 63V | R82 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.580 10+ $1.550 25+ $1.520 50+ $1.480 100+ $1.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | MKP385 Series | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 10mm | 12.5mm | 10mm | -55°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.850 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | - | B32021 Series | - | Through Hole | - | - | 10mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 10+ $0.700 25+ $0.586 50+ $0.473 100+ $0.359 500+ $0.330 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 2.5% | 63V | FKP2 Series | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 6mm | -55°C | 100°C | - | ||||||
Each | 10+ $0.916 25+ $0.873 50+ $0.832 100+ $0.789 500+ $0.691 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 450V | R73 Series | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.090 10+ $1.120 25+ $1.100 50+ $1.080 100+ $1.060 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | 63V | PFR/F411 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | -55°C | 100°C | - | ||||||
Each | 10+ $0.458 25+ $0.444 50+ $0.431 100+ $0.417 500+ $0.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | - | R41 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.488 25+ $0.474 50+ $0.460 100+ $0.447 500+ $0.377 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 20% | - | F881 Series | - | Through Hole | - | GRADE II (Test Condition A) | 7.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 10+ $1.550 25+ $1.510 50+ $1.460 100+ $1.440 500+ $1.270 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 5% | 700V | PHE448/F448 Series | 2kV | Through Hole | Radial Leaded | - | 15mm | 10.5mm | 18mm | 10.5mm | -55°C | 105°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $0.680 | Metallized PEN Stacked | 1206 [3216 Metric] | 1000pF | ± 5% | 40V | ECWU(X) Series | 100V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 1.1mm | 1.6mm | 1.1mm | -55°C | 105°C | - | ||||||