1000pF Film Capacitors:

152 produit(s) trouvé(s)
Trouvez une vaste gamme de 1000pF Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Film Capacitors, tels que 1µF, 0.47µF, 0.01µF & 0.047µF Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, TDK, Panasonic & Wima.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
74K0403

RoHS

Each
1+
5,060 $
10+
4,260 $
25+
3,980 $
50+
3,690 $
100+
3,340 $
Plus de tarifs
Film / Foil PS
Axial Leaded
1000pF
± 1%
125V
FSC/EX Series
250V
Through Hole
PC Pin
-
-
12.9mm
-
-
-40°C
85°C
-
82K9245

RoHS

Each
1+
2,850 $
10+
2,410 $
25+
2,240 $
50+
2,080 $
100+
1,880 $
Plus de tarifs
Film / Foil PS
Axial Leaded
1000pF
± 2.5%
-
FSC Series
160V
Through Hole
PC Pin
-
-
12mm
-
-
-40°C
85°C
-
43AC8619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+
0,241 $
25+
0,233 $
50+
0,226 $
100+
0,217 $
250+
0,192 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
200V
B32529 Series
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
69AH1103

RoHS

Date/Lot Code

Each
1+
6,120 $
10+
4,020 $
25+
3,870 $
50+
3,720 $
100+
3,510 $
Plus de tarifs
Metallized PP
Axial Leaded
1000pF
± 2.5%
250V
MKP1839 Series
630V
Through Hole
PC Pin
-
-
11mm
-
-
-55°C
100°C
-
06M4964

RoHS

Date/Lot Code

Each
1+
2,900 $
10+
1,890 $
25+
1,710 $
50+
1,530 $
100+
1,410 $
Plus de tarifs
Metallized PET
Axial Leaded
1000pF
± 10%
220V
MKT1813 Series
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-55°C
100°C
-
96K9639

RoHS

Each
1+
5,130 $
10+
4,310 $
25+
4,020 $
50+
3,730 $
100+
3,380 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
1000pF
± 1%
-
EXFS/HR Series
63V
Through Hole
PC Pin
-
5.08mm
-
-
-
-40°C
70°C
-
82AH6916

RoHS

Date/Lot Code

Each
10+
0,979 $
25+
0,957 $
50+
0,934 $
100+
0,912 $
500+
0,802 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
550V
B32682 Series
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
-55°C
110°C
-
69AH2060

RoHS

Date/Lot Code

Each
10+
0,376 $
25+
0,373 $
50+
0,370 $
100+
0,369 $
500+
0,366 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
-
R41 Series
-
Through Hole
-
GRADE II (Test Condition A)
10mm
-
-
-
-40°C
110°C
AEC-Q200
48M4508

RoHS

Each
1+
0,941 $
10+
0,529 $
25+
0,512 $
50+
0,497 $
100+
0,481 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
-
B32021 Series
-
Through Hole
-
-
10mm
-
-
-
-40°C
110°C
-
99AJ6457

RoHS

Date/Lot Code

Each
1+
0,701 $
10+
0,342 $
25+
0,333 $
50+
0,321 $
100+
0,312 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
63V
PHE426 Series
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
-55°C
105°C
-
02M8812

RoHS

Date/Lot Code

Each
10+
0,176 $
25+
0,170 $
50+
0,164 $
100+
0,159 $
500+
0,131 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
40V
B32529 Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
05AC7898

RoHS

Date/Lot Code

Each
10+
0,292 $
25+
0,258 $
50+
0,223 $
100+
0,203 $
500+
0,166 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
160V
B32529 Series
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
18AC7616

RoHS

Date/Lot Code

Each
1+
0,431 $
10+
0,196 $
25+
0,189 $
50+
0,182 $
100+
0,176 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
63V
R82 Series
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
-55°C
105°C
AEC-Q200
82AH6799

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
11200+
0,155 $
22400+
0,146 $
44800+
0,141 $
67200+
0,138 $
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
200V
B32529 Series
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
-55°C
125°C
AEC-Q200
56P5248

RoHS

Date/Lot Code

Each
10+
0,309 $
25+
0,295 $
50+
0,280 $
100+
0,266 $
500+
0,226 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
63V
R82 Series
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
-55°C
105°C
AEC-Q200
48Y0229

RoHS

Date/Lot Code

Each
10+
0,333 $
25+
0,291 $
50+
0,248 $
100+
0,206 $
500+
0,169 $
Plus de tarifs
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
63V
R82 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
-55°C
105°C
AEC-Q200
53M6828

RoHS

Date/Lot Code

Each
1+
2,580 $
10+
1,550 $
25+
1,520 $
50+
1,480 $
100+
1,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
700V
MKP385 Series
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
12.5mm
10mm
-55°C
105°C
-
43AC8580

RoHS

Each (Cut from Ammo Pack)
1+
0,850 $
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
-
B32021 Series
-
Through Hole
-
-
10mm
-
-
-
-40°C
110°C
-
46T6646

RoHS

Each
10+
0,700 $
25+
0,586 $
50+
0,473 $
100+
0,359 $
500+
0,330 $
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 2.5%
63V
FKP2 Series
100V
Through Hole
PC Pin
-
5mm
7.2mm
4.5mm
6mm
-55°C
100°C
-
58Y5319

RoHS

Date/Lot Code

Each
10+
0,916 $
25+
0,873 $
50+
0,832 $
100+
0,789 $
500+
0,691 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
450V
R73 Series
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
-55°C
105°C
AEC-Q200
90AC7371

RoHS

Date/Lot Code

Each
1+
2,090 $
10+
1,120 $
25+
1,100 $
50+
1,080 $
100+
1,060 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
63V
PFR/F411 Series
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
6mm
-55°C
100°C
-
48Y0194

RoHS

Date/Lot Code

Each
10+
0,458 $
25+
0,444 $
50+
0,431 $
100+
0,417 $
500+
0,350 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
-
R41 Series
-
Through Hole
-
GRADE II (Test Condition A)
10mm
-
-
-
-40°C
110°C
AEC-Q200
43AC9283

RoHS

Date/Lot Code

Each
10+
0,488 $
25+
0,474 $
50+
0,460 $
100+
0,447 $
500+
0,377 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
-
F881 Series
-
Through Hole
-
GRADE II (Test Condition A)
7.5mm
-
-
-
-40°C
110°C
-
33P8019

RoHS

Date/Lot Code

Each
10+
1,550 $
25+
1,510 $
50+
1,460 $
100+
1,440 $
500+
1,270 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
700V
PHE448/F448 Series
2kV
Through Hole
Radial Leaded
-
15mm
10.5mm
18mm
10.5mm
-55°C
105°C
-
62W6734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,280 $
10+
0,680 $
Metallized PEN Stacked
1206 [3216 Metric]
1000pF
± 5%
40V
ECWU(X) Series
100V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
1.6mm
1.1mm
-55°C
105°C
-
1-25 sur 152 articles
sur 7 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK