0.047µF Film Capacitors:
416 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(416)
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,782 $ 10+ 0,660 $ 25+ 0,659 $ 50+ 0,613 $ 100+ 0,572 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.047µF | 310VAC | ± 20% | - | MKP338 2 Series | - | Through Hole | - | GRADE II (Test Condition A) | 7.5mm | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 1,020 $ 10+ 0,562 $ 25+ 0,533 $ 50+ 0,502 $ 100+ 0,473 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | 250V | MPR Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 13.5mm | -55°C | 105°C | - | |||||
Each | 1+ 2,620 $ 10+ 2,060 $ 25+ 1,960 $ 50+ 1,850 $ 100+ 1,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | - | DME Series | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 7mm | 15mm | -55°C | 125°C | - | |||||
Each | 1+ 1,070 $ 10+ 1,070 $ 25+ 0,981 $ 50+ 0,979 $ 100+ 0,979 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 1% | 100V | MKP1837 Series | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | -55°C | 100°C | - | |||||
Each | 1+ 0,490 $ 10+ 0,274 $ 25+ 0,266 $ 50+ 0,258 $ 100+ 0,251 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | 150V | ECQE(F) Series | 250V | Through Hole | Radial Leaded | - | 7.5mm | 10.3mm | 4.5mm | 7.5mm | -40°C | 105°C | - | |||||
Each | 1+ 2,730 $ 10+ 1,770 $ 25+ 1,690 $ 50+ 1,620 $ 100+ 1,550 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.047µF | - | ± 10% | 250V | MPW Series | 630V | Through Hole | PC Pin | - | - | 20.5mm | - | - | -55°C | 105°C | - | |||||
Each | 1+ 0,693 $ 10+ 0,455 $ 25+ 0,431 $ 50+ 0,408 $ 100+ 0,384 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | 250V | ECQE(F) Series | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 13.5mm | -40°C | 105°C | - | |||||
Each | 10+ 0,333 $ 25+ 0,323 $ 50+ 0,312 $ 100+ 0,302 $ 500+ 0,249 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | 200V | B32529 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 4.5mm | 9.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,240 $ 10+ 1,320 $ 25+ 1,260 $ 50+ 1,190 $ 100+ 1,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 0.047µF | - | ± 10% | 220V | MWR Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ 5,200 $ 10+ 4,630 $ 25+ 4,300 $ 50+ 3,980 $ 100+ 3,550 $ Plus de tarifs | Min : 1 / Mult : 1 | - | X2 | Radial Box - 2 Pin | - | 0.047µF | 250VAC | ± 10% | - | FE-SP-HDR Series | - | Panel Mount | - | - | 22.5mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 1,690 $ 10+ 1,260 $ 25+ 1,250 $ 50+ 1,230 $ 100+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.047µF | - | ± 20% | - | B32023 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 0,904 $ 10+ 0,556 $ 25+ 0,544 $ 50+ 0,530 $ 100+ 0,517 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial | - | 0.047µF | - | ± 10% | 200V | MSR Series | 400V | Through Hole | PC Pin | - | 10mm | 13mm | 7mm | 12.5mm | -55°C | 125°C | - | |||||
Each | 1+ 4,470 $ 10+ 3,380 $ 25+ 3,280 $ 50+ 3,190 $ 100+ 3,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | X2 | Radial Box - 2 Pin | - | 0.047µF | 250VAC | ± 20% | - | PMR209 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15.2mm | - | - | - | -40°C | 85°C | - | |||||
Each | 10+ 0,534 $ 25+ 0,520 $ 50+ 0,505 $ 100+ 0,491 $ 500+ 0,415 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.047µF | 275VAC | ± 20% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 5200+ 0,284 $ 10400+ 0,281 $ | Min : 5200 / Mult : 5200 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.047µF | 305VAC | ± 10% | - | B32922 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 2,940 $ 10+ 2,110 $ 25+ 1,910 $ 50+ 1,720 $ 100+ 1,590 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | 500V | B32653 Series | 1.6kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | -55°C | 110°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 2720+ 0,688 $ | Min : 2720 / Mult : 2720 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.047µF | - | ± 20% | - | B32022 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | |||||
Each | 10+ 0,730 $ 25+ 0,712 $ 50+ 0,694 $ 100+ 0,676 $ 500+ 0,561 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 5% | 600V | R76 Series | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,880 $ 10+ 1,120 $ 25+ 1,090 $ 50+ 1,070 $ 100+ 1,040 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | 250V | B32653 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,623 $ 10+ 0,288 $ 25+ 0,278 $ 50+ 0,269 $ 100+ 0,259 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.047µF | 305VAC | ± 20% | - | B32921 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 0,272 $ 10+ 0,272 $ 25+ 0,272 $ 50+ 0,272 $ 100+ 0,272 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 5% | 63V | MKT1817 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 100°C | - | |||||
Each | 1+ 4,830 $ 10+ 3,670 $ 25+ 3,600 $ 50+ 3,520 $ 100+ 3,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | X2 | Radial Box - 2 Pin | - | 0.047µF | 275VAC | ± 20% | - | 158X Series | - | Through Hole | - | - | 15mm | - | - | - | -40°C | 100°C | - | |||||
Each | 1+ 2,660 $ 10+ 1,550 $ 25+ 1,450 $ 50+ 1,340 $ 100+ 1,240 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | X2 | Radial Box - 2 Pin | - | 0.047µF | 275VAC | ± 20% | - | PME271M/P276 Series | - | Through Hole | - | GRADE II (Test Condition A) | 18.5mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 3,080 $ 10+ 1,810 $ 25+ 1,700 $ 50+ 1,570 $ 100+ 1,450 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | X2 | Radial Box - 2 Pin | - | 0.047µF | 275VAC | ± 20% | - | P409 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15.2mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 4,400 $ 10+ 3,270 $ 25+ 3,100 $ 50+ 2,950 $ 100+ 2,770 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PET | - | Radial Box - 2 Pin | - | 0.047µF | - | ± 10% | 200V | Orange Drop 225P Series | 400V | Through Hole | PC Pin | - | 9.5mm | 20.3mm | 10.4mm | 22.5mm | -55°C | 85°C | - |