0
0 Items$0.00

8µF Film Capacitors :

83 Products Found
Find a huge range of 8µF Film Capacitors at Newark Electronics Canada. We stock a wide range of Film Capacitors, such as 1µF, 0.47µF, 0.01µF & 0.047µF Film Capacitors from the worlds top manufacturers including: Kemet, Panasonic, Vishay, TDK & Capcom
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Product Range
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05M2906

RoHS

Each
1+
$13.950
10+
$12.580
25+
$11.780
50+
$10.970
100+
$9.940
More Pricing...
Metallized PP
Can
8µF
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
55mm
-25°C
70°C
-
05M2905

RoHS

Each
1+
$23.480
10+
$22.560
25+
$19.980
50+
$18.710
100+
$17.020
More Pricing...
Metallized PP
Can
8µF
± 5%
4.16.10 Series
450V
-
-
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
31Y0957

RoHS

Date/Lot Code

Each
1+
$15.950
10+
$12.930
25+
$12.290
50+
$11.640
100+
$11.400
More Pricing...
Metallized PP
Can
8µF
± 5%
C87 Series
500V
-
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
78mm
-25°C
85°C
-
85AC1656

RoHS

Each
1+
$10.610
10+
$10.210
25+
$9.080
50+
$8.540
100+
$7.800
More Pricing...
Metallized PP
Can
8µF
± 5%
C27 Series
470V
-
Stud Mount - M8
Wire Leaded
-
-
-
-
58.5mm
-25°C
85°C
-
47AC2502

RoHS

Each
1+
$12.360
10+
$11.870
25+
$10.510
50+
$9.850
100+
$8.960
More Pricing...
Metallized PP
Can
8µF
± 5%
4.16.10 Series
450V
-
-
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
38AJ1343

RoHS

Date/Lot Code

Each
1+
$8.300
10+
$5.810
25+
$5.400
50+
$4.980
100+
$4.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
C4AQ-P Series
-
450V
Through Hole
PC Pin
-
27.5mm
32mm
24mm
15mm
-55°C
125°C
AEC-Q200
05M2926

RoHS

Each
1+
$25.640
10+
$24.540
25+
$23.090
50+
$20.730
100+
$19.600
More Pricing...
Metallized PP
Can
8µF
± 5%
4.16.26 Series
450V
-
Stud Mount - M8
Quick Connect
-
12mm
-
-
72mm
-25°C
70°C
-
38AJ1379

RoHS

Date/Lot Code

Each
1+
$7.480
10+
$5.430
25+
$5.110
50+
$4.790
100+
$4.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
C4AQ-P Series
-
700V
Through Hole
PC Pin
-
-
41.5mm
24mm
19mm
-55°C
125°C
AEC-Q200
15AJ2531

RoHS

Date/Lot Code

Each
1+
$15.700
10+
$12.420
25+
$11.580
50+
$10.750
100+
$10.730
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
MKP1847C Series
350V
700V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
43mm
21.5mm
38.5mm
-40°C
105°C
-
31Y0828

RoHS

Each
1+
$8.650
10+
$7.400
25+
$7.020
50+
$6.790
100+
$6.550
Metallized PP
Can
8µF
± 5%
C27 Series
470V
-
Stud Mount - M8
Quick Connect
-
13.4mm
-
-
56.5mm
-25°C
85°C
-
56AJ0323

RoHS

Date/Lot Code

Each
1+
$6.880
10+
$5.060
25+
$4.740
50+
$4.420
100+
$4.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
C4AQ-M Series
-
1kV
Through Hole
PC Pin
-
27.5mm
31.5mm
22mm
37mm
-55°C
105°C
AEC-Q200
97F7855

RoHS

Each
1+
$26.320
5+
$24.220
10+
$22.380
25+
$20.270
50+
$18.690
Metallized PP
Can
8µF
± 6%
GEM III 27L Series
660V
-
Panel Mount
Quick Connect
-
20.57mm
-
-
120.65mm
-40°C
70°C
-
82AH7530

RoHS

Date/Lot Code

Each
1+
$16.160
10+
$12.780
25+
$11.920
50+
$11.070
100+
$10.690
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
MKP1847C Series
350V
700V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
43mm
21.5mm
38.5mm
-40°C
105°C
-
68X2452

RoHS

Date/Lot Code

Each
1+
$15.210
10+
$11.790
25+
$11.580
50+
$11.360
100+
$10.570
Metallized PP
Can
8µF
± 5%
C27 Series
470V
-
Stud Mount - M8
Wire Leaded
-
-
-
-
58.5mm
-25°C
85°C
-
97K5392

RoHS

Each
1+
$11.210
10+
$10.780
25+
$9.570
50+
$8.980
100+
$8.190
More Pricing...
Metallized PP
Can
8µF
± 10%
MR/P/440 Series
440V
-
Stud Mount - M8
Quick Connect
-
-
-
-
75mm
-25°C
85°C
-
42Y0117

RoHS

Date/Lot Code

Each
1+
$11.820
10+
$9.280
25+
$8.900
50+
$8.520
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
B32776 Series
-
1.3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
20mm
39.5mm
-40°C
105°C
-
19T3748

RoHS

Date/Lot Code

Each
1+
$7.580
10+
$6.730
25+
$6.310
50+
$5.900
100+
$5.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
MKP1848 Series
-
700V
Through Hole
PC Pin
-
27.5mm
32mm
18mm
28mm
-40°C
105°C
AEC-Q200
82AH6909

RoHS

Each
1+
$8.040
10+
$6.220
25+
$5.840
50+
$5.490
100+
$5.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
B32674D Series
-
300V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
16mm
32mm
-40°C
105°C
AEC-Q200
36AJ3521

RoHS

Date/Lot Code

Each
1+
$12.750
10+
$11.820
25+
$10.330
50+
$8.830
100+
$8.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
C4AU Series
-
1.2kV
Through Hole
Radial Leaded
GRADE III (Test Condition B)
-
42mm
28mm
37mm
-55°C
105°C
AEC-Q200
36AJ3527

RoHS

Date/Lot Code

Each
1+
$10.570
10+
$8.230
25+
$7.870
50+
$7.520
100+
$7.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
C4AU Series
-
1.1kV
Through Hole
Radial Leaded
GRADE III (Test Condition B)
-
42mm
20mm
40mm
-55°C
105°C
AEC-Q200
56AJ0311

RoHS

Date/Lot Code

Each
1+
$5.970
10+
$4.410
25+
$4.130
50+
$3.840
100+
$3.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
C4AQ-M Series
-
500V
Through Hole
PC Pin
-
27.5mm
32mm
24mm
15mm
-55°C
105°C
AEC-Q200
21AH3354

RoHS

Date/Lot Code

Each
1+
$4.260
100+
$3.580
250+
$3.330
500+
$3.120
1000+
$2.960
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
MP HDPB Series
-
1.1kV
Through Hole
PC Pin
-
37.5mm
42.5mm
19mm
28mm
-40°C
85°C
-
23AJ6296

RoHS

Date/Lot Code

Each
1+
$6.080
10+
$4.580
25+
$4.270
50+
$3.980
100+
$3.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
ECWFG Series
-
600V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
13.5mm
28.5mm
-40°C
110°C
AEC-Q200
82AH0190

RoHS

Date/Lot Code

Each
1+
$11.850
10+
$8.890
25+
$8.360
50+
$7.820
100+
$7.340
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
C4AQ Series
-
1.5kV
Through Hole
PC Pin
-
-
42mm
43mm
25mm
-55°C
105°C
AEC-Q200
82AH0171

RoHS

Date/Lot Code

Each
1+
$5.690
10+
$4.150
25+
$3.900
50+
$3.650
100+
$3.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
C4AQ Series
-
500V
Through Hole
PC Pin
-
27.5mm
32mm
24mm
15mm
-55°C
105°C
AEC-Q200
1-25 of 83 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK