0
0 Items$0.00

8µF Motor Run Capacitors :

19 Products Found
Find a huge range of 8µF Motor Run Capacitors at Newark Electronics Canada. We stock a wide range of Motor Run Capacitors, such as 20µF, 3µF, 10µF & 2µF Motor Run Capacitors from the worlds top manufacturers including: Kemet, Capcom, Ducati, Ebm-papst & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
05M2906

RoHS

Each
1+$9.830
10+$8.830
25+$8.230
50+$7.660
100+$6.900
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2905

RoHS

Each
1+$17.430
25+$16.710
100+$14.690
250+$13.730
500+$12.410
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
31Y0828

RoHS

Each
1+$13.970
25+$9.120
100+$8.100
250+$7.920
500+$7.740
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
97F7855

RoHS

Each
1+$25.090
5+$23.830
10+$22.600
25+$20.470
100+$18.630
More Pricing...
Metallized PP
Can
8µF
± 6%
Panel Mount
660V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 27L Series
-40°C
70°C
31Y0957

RoHS

Each
1+$16.100
25+$12.130
100+$10.840
250+$10.010
500+$9.730
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
85AC1656

RoHS

Each
1+$9.940
25+$9.530
100+$8.400
250+$7.850
500+$7.110
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
47AC2502

RoHS

Each
1+$9.370
25+$8.990
100+$7.920
250+$7.410
500+$6.710
More Pricing...
Metallized PP
Can
8µF
± 5%
-
450V
Wire Leaded
-
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
05M2926

RoHS

Each
1+$19.390
5+$18.510
10+$17.390
25+$15.550
100+$14.660
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
68X2452

RoHS

Each
1+$14.680
25+$10.990
100+$9.700
250+$9.510
500+$9.310
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
35mm
58.5mm
C27 Series
-25°C
85°C
97K5392

RoHS

Each
1+$9.460
25+$9.070
100+$7.990
250+$7.490
500+$6.780
More Pricing...
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
67AK0720

RoHS

Each
1+$17.110
25+$11.950
100+$11.260
250+$10.680
500+$10.660
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
69.5mm
C28 Series
-25°C
85°C
15AN0642

RoHS

Each
1+$9.370
10+$6.760
25+$6.270
50+$5.770
100+$5.270
More Pricing...
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Quick Connect
-
20V/µs
35mm
56.5mm
C27 Series
-25°C
85°C
47M2403

RoHS

Each
10+$52.280
20+$50.540
30+$48.790
50+$45.900
100+$44.730
More Pricing...
-
Can
8µF
-
Stud Mount - M8
-
Wire Leaded
-
-
35mm
101mm
-
-25°C
85°C
15B5541

RoHS

Each
10+$29.060
20+$27.820
30+$26.560
50+$25.400
100+$24.330
More Pricing...
-
Can
8µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
67mm
-
-25°C
85°C
63J2117

RoHS

Each
25+$19.940
50+$17.040
75+$15.850
125+$13.900
250+$12.950
More Pricing...
Metallized PP
Can
8µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
83C8329

RoHS

Each
25+$20.570
50+$17.580
75+$16.350
125+$14.340
250+$13.360
More Pricing...
Metallized PP
Can
8µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4441

RoHS

Each
25+$24.560
50+$20.940
75+$19.470
125+$17.080
250+$15.920
More Pricing...
Metallized PP
Can
8µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
39P9013

RoHS

Each
25+$25.630
50+$21.850
75+$20.310
125+$17.820
250+$16.600
More Pricing...
Metallized PP
Can
8µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 27L Series
-40°C
70°C
34AK0884

RoHS

Each
10+$33.140
50+$30.090
150+$29.370
500+$28.630
-
Can
8µF
-
Stud Mount - M8
440V
Quick Connect
20.6mm
-
47.63mm
50.8mm
-
-40°C
85°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK