0
0 Items$0.00

± 5% Mica Capacitors :

57 Products Found
Find a huge range of ± 5% Mica Capacitors at Newark Electronics Canada. We stock a wide range of Mica Capacitors, such as ± 5%, ± 1%, ± 0.5pF & ± 2% Mica Capacitors from the worlds top manufacturers including: Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
81K0313

RoHS

Date/Lot Code

Each
200+$2.140
400+$2.060
600+$1.960
1000+$1.920
2000+$1.860
More Pricing...
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
81K1305

RoHS

Date/Lot Code

Each
1+$6.290
10+$4.520
25+$4.190
50+$3.850
100+$3.500
More Pricing...
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
81K0616

RoHS

Date/Lot Code

Each
1+$7.010
10+$5.050
25+$4.660
50+$4.260
100+$3.750
More Pricing...
220pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
96W2450

RoHS

Date/Lot Code

Each
1+$8.620
10+$6.170
25+$5.350
50+$4.510
100+$4.160
More Pricing...
500pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
81K0604

RoHS

Date/Lot Code

Each
1+$6.090
10+$4.380
25+$4.030
50+$3.680
100+$3.250
More Pricing...
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
15F1252

Date/Lot Code

Each
1+$9.600
10+$7.100
25+$6.080
50+$5.050
100+$4.970
More Pricing...
1000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
81F1108

Date/Lot Code

Each
1+$5.770
10+$4.100
25+$3.720
50+$3.330
100+$3.120
More Pricing...
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
81K0646

RoHS

Each
1+$6.860
25+$5.150
100+$4.860
250+$4.720
500+$4.580
More Pricing...
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0532

RoHS

Date/Lot Code

Each
1+$5.010
10+$3.610
25+$3.330
50+$3.040
100+$2.670
More Pricing...
36pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0834

RoHS

Each
1+$9.690
10+$7.150
25+$6.720
50+$6.270
100+$5.590
More Pricing...
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
15F880

Date/Lot Code

Each
1+$6.260
10+$4.800
25+$4.450
50+$4.090
100+$3.850
More Pricing...
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
15F1222
Each
1+$5.010
10+$3.610
25+$3.370
50+$3.140
100+$2.760
More Pricing...
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0534

RoHS

Date/Lot Code

Each
1+$2.970
25+$2.000
100+$1.930
250+$1.850
500+$1.830
More Pricing...
39pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0631

RoHS

Each
1+$7.840
10+$5.700
25+$5.210
50+$4.720
100+$4.440
More Pricing...
330pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
15F889
Each
1+$5.010
10+$3.780
25+$3.390
50+$2.980
100+$2.790
More Pricing...
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0518

RoHS

Each
1+$2.940
25+$2.370
100+$1.920
250+$1.820
500+$1.740
More Pricing...
18pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0891

RoHS

Date/Lot Code

Each
1+$13.570
25+$10.260
100+$8.930
250+$8.480
500+$7.870
More Pricing...
3300pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.4mm
15.98mm
-55°C
125°C
CD19 Series
81K0520

RoHS

Each
1+$4.900
25+$3.440
100+$2.670
250+$2.620
500+$2.560
More Pricing...
20pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
72C8653
Each
1+$3.670
25+$2.900
100+$2.390
250+$2.320
500+$2.040
More Pricing...
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0840

RoHS

Date/Lot Code

Each
1+$10.610
10+$7.880
25+$6.900
50+$5.920
100+$5.530
More Pricing...
1200pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.8mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
81K0512

RoHS

Each
1+$4.130
10+$2.970
25+$2.730
50+$2.490
100+$2.170
More Pricing...
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0514

RoHS

Date/Lot Code

Each
1+$4.970
25+$3.580
100+$2.730
250+$2.590
500+$2.440
More Pricing...
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0879

RoHS

Date/Lot Code

Each
1+$15.120
25+$11.690
100+$9.770
250+$9.390
500+$9.020
More Pricing...
2700pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
6.9mm
15.68mm
-55°C
125°C
CD19 Series
81K0939

RoHS

Date/Lot Code

Each
1+$9.160
10+$6.470
25+$5.980
50+$5.470
100+$5.310
More Pricing...
750pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
81K0469

RoHS

Date/Lot Code

Each
1+$7.210
10+$5.210
25+$4.380
50+$3.560
100+$3.540
More Pricing...
100pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK