0
0 Items$0.00

15µF Niobium Oxide Capacitors :

6 Products Found
Find a huge range of 15µF Niobium Oxide Capacitors at Newark Electronics Canada. We stock a wide range of Niobium Oxide Capacitors, such as 22µF, 100µF, 47µF & 33µF Niobium Oxide Capacitors from the worlds top manufacturers including: Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
53J7309

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.316
6000+$0.314
10000+$0.313
15µF
4V
0.212ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
78M1691

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.289
24000+$0.284
40000+$0.278
15µF
4V
0.212ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.872
10+$0.449
15+$0.441
25+$0.434
50+$0.425
More Pricing...
15µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
10R5795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.388
4000+$0.363
6000+$0.353
10000+$0.343
20000+$0.336
More Pricing...
15µF
10V
2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
53J7315

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.291
6000+$0.290
10000+$0.288
15µF
6.3V
2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
97M6350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.268
4000+$0.249
6000+$0.242
10000+$0.234
20000+$0.229
More Pricing...
15µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK