Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJB156M006RWJ Niobium Oxide Capacitor, OxiCap, 15 µF, 6.3 V, 2 ohm, 1210 [3225 Metric], ± 20%, Surface Mount](https://canada.newark.com/productimages/standard/en_US/4401561.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJB156M006RWJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53J7315
Product RangeOxiCap NOJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.291 |
| 6000+ | $0.290 |
| 10000+ | $0.288 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$582.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJB156M006RWJCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53J7315
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance15µF
Voltage(DC)6.3V
ESR2ohm
Capacitor Case / Package1210 [3225 Metric]
Product Length3.5mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width2.8mm
Product Height1.9mm
Product RangeOxiCap NOJ Series
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
15µF
ESR
2ohm
Product Length
3.5mm
Capacitor Mounting
Surface Mount
Product Height
1.9mm
Qualification
AEC-Q200
Operating Temperature Max
105°C
Voltage(DC)
6.3V
Capacitor Case / Package
1210 [3225 Metric]
Capacitance Tolerance
± 20%
Product Width
2.8mm
Product Range
OxiCap NOJ Series
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
