Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSC686M006R0075 Niobium Oxide Capacitor, Low ESR, 68 µF, 6.3 V, 0.075 ohm, 2312 [6032 Metric], ± 20%, Surface Mount](https://canada.newark.com/productimages/standard/en_US/4688433.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC686M006R0075Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel36K5675
Cut Tape97M6394
Product RangeOxiCap NOS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $1.900 | $9,500.00 |
| Total Price | $9,500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $1.900 |
| 10000+ | $1.860 |
| 15000+ | $1.820 |
| 25000+ | $1.790 |
| 50000+ | $1.750 |
| 125000+ | $1.710 |
| 250000+ | $1.680 |
| 500000+ | $1.640 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.900 |
| 15000+ | $1.860 |
| 25000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC686M006R0075Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel36K5675
Cut Tape97M6394
Product RangeOxiCap NOS Series
Capacitance68µF
Voltage(DC)6.3V
ESR0.075ohm
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
68µF
ESR
0.075ohm
Capacitance Tolerance
± 20%
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
2312 [6032 Metric]
Capacitor Mounting
Surface Mount
Product Width
3.2mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate