Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT550B397M015AHCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.17X9448
Product RangeT550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.230 |
| 5+ | $58.050 |
| 10+ | $56.860 |
| 25+ | $55.680 |
| 100+ | $54.490 |
| 500+ | $53.310 |
| 1000+ | $52.110 |
Price for:Each
Minimum: 1
Multiple: 1
$59.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT550B397M015AHCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.17X9448
Product RangeT550 Series
Technical Datasheet
Capacitance390µF
Capacitance Tolerance± 20%
Voltage(DC)15V
Manufacturer Size CodeB
ESR0.09ohm
Capacitor Case / Package0602 [1605 Metric]
Product Length-
Product Width-
Product Height-
Ripple Current1.75A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT550 Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
390µF
Voltage(DC)
15V
ESR
0.09ohm
Product Length
-
Product Height
-
Operating Temperature Min
-55°C
Product Range
T550 Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
0602 [1605 Metric]
Product Width
-
Ripple Current
1.75A
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate