0
0 Items$0.00

160µF Leaded Tantalum Capacitors :

7 Products Found
Find a huge range of 160µF Leaded Tantalum Capacitors at Newark Electronics Canada. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1237

Date/Lot Code

Each
1+$167.550
5+$156.740
10+$145.920
25+$141.580
50+$137.240
More Pricing...
160µF
50V
± 10%
PC Pin
0.71ohm
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
08X5398
Each
1+$121.180
5+$116.340
10+$104.850
25+$102.750
50+$100.630
More Pricing...
160µF
50V
± 10%
PC Pin
1.41ohm
-
-
Axial Leaded
9.52mm
TWC-Y Series
26.97mm
-55°C
200°C
-
25AM5557
Each
1+$143.340
5+$137.220
10+$123.240
25+$118.880
50+$117.130
More Pricing...
160µF
50V
± 10%
Axial Leaded
1.41ohm
-
-
-
9.52mm
TWC-Y Series
26.97mm
-55°C
200°C
-
08J0005
Each
20+$304.790
40+$298.700
60+$292.600
100+$286.510
200+$280.410
More Pricing...
160µF
50V
± 20%
PC Pin
1.5ohm
-
1.9A
Axial Leaded
10.31mm
135D Series
33.27mm
-55°C
85°C
-
83H3885
Each
20+$130.330
40+$126.320
60+$122.300
100+$119.810
200+$117.420
More Pricing...
160µF
50V
± 10%
PC Pin
-
P
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
18M0551

RoHS

Each
20+$200.200
40+$196.200
60+$192.190
100+$188.190
200+$184.180
More Pricing...
160µF
50V
± 20%
-
1.5ohm
-
-
-
-
135D Series
-
-55°C
85°C
-
49AC0886

RoHS

KYOCERA AVX
Each
1+$466.200
5+$407.930
10+$338.000
25+$303.030
50+$279.720
More Pricing...
160µF
50V
± 20%
PC Pin
1.41ohm
-
-
Axial Leaded
-
TWC-Y Series
26.97mm
-55°C
200°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK