Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0360Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83H3885
Product RangeM39006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 20+ | $130.330 |
| 40+ | $126.320 |
| 60+ | $122.300 |
| 100+ | $119.810 |
| 200+ | $117.420 |
| 500+ | $115.020 |
Price for:Each
Minimum: 20
Multiple: 20
$2,606.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0360Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83H3885
Product RangeM39006 Series
Technical Datasheet
Capacitance160µF
Voltage(DC)50V
Product RangeM39006 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing-
Failure RateP
Ripple Current1.9A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
ESR-
Product Length42mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006/22
SVHCLead
Technical Specifications
Capacitance
160µF
Product Range
M39006 Series
Capacitance Tolerance
± 10%
Failure Rate
P
Capacitor Case / Package
Axial Leaded
ESR
-
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
1.9A
Product Diameter
10.31mm
Product Length
42mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
