Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No109D827X9015T2
Newark Part No.08J4299
Product Range109D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
5+ | $89.160 |
10+ | $82.680 |
25+ | $76.730 |
50+ | $75.110 |
100+ | $70.780 |
Price for:Each
Minimum: 7
Multiple: 1
$624.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D827X9015T2
Newark Part No.08J4299
Product Range109D Series
Technical Datasheet
Capacitance820µF
Voltage(DC)15V
Product Range109D Series
Capacitance Tolerance± 10%
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
ESR1.8ohm
SVHCLead
Technical Specifications
Capacitance
820µF
Product Range
109D Series
Lead Spacing
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
15V
Capacitance Tolerance
± 10%
Operating Temperature Min
-55°C
ESR
1.8ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate