Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0325Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1064
Product RangeTANTALEX M39003 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 25+ | $64.900 |
| 50+ | $59.950 |
| 75+ | $59.180 |
| 125+ | $58.410 |
| 250+ | $57.250 |
| 625+ | $56.070 |
Price for:Each
Minimum: 25
Multiple: 1
$1,622.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0325Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08C1064
Product RangeTANTALEX M39003 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)30V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR4.42ohm
Failure RateP
Ripple Current780mA
Capacitor Case / Package-
Product Diameter5.56mm
Product Length11.51mm
Product Height-
Product RangeTANTALEX M39003 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39006
SVHCTo Be Advised
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
P
Capacitor Case / Package
-
Product Length
11.51mm
Product Range
TANTALEX M39003 Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
30V
Capacitor Terminals
Axial Leaded
ESR
4.42ohm
Ripple Current
780mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate