0
0 Items$0.00

SMD Tantalum Capacitors :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66AJ1944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$49.690
10+$40.800
25+$39.740
50+$38.680
100+$33.890
More Pricing...
10µF
21V
2917 [7343 Metric]
± 10%
1ohm
E
410mA
7.3mm
4.3mm
4mm
TANTAMOUNT TH5 Series
-55°C
200°C
66AH0968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.030
25+$10.770
50+$9.650
100+$8.760
250+$8.560
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
66AH0972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$18.860
25+$14.600
50+$13.130
100+$12.120
250+$11.690
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
70AK3222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$19.030
10+$14.770
25+$14.040
50+$13.300
100+$12.140
More Pricing...
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
59AM3594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.550
25+$13.960
50+$13.170
100+$12.570
250+$11.420
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T500 Series
-55°C
200°C
64AH1009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$12.190
1000+$11.700
1500+$11.050
2500+$10.540
5000+$9.580
More Pricing...
10µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
64AH1037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$12.190
4000+$11.700
6000+$11.050
10000+$10.540
20000+$9.580
More Pricing...
6.8µF
10V
1411 [3528 Metric]
± 20%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
64AH1001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$12.820
1000+$12.320
1500+$11.620
2500+$11.090
5000+$10.080
More Pricing...
10µF
6.3V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
64AH1053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$17.810
1000+$17.080
1500+$16.130
2500+$15.390
5000+$13.990
More Pricing...
10µF
25V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
64AH1033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$12.820
4000+$12.320
6000+$11.620
10000+$11.090
20000+$10.080
More Pricing...
6.8µF
16V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
64AH1059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$16.930
1000+$16.240
1500+$15.330
2500+$14.630
5000+$13.300
More Pricing...
10µF
25V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
64AH1025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$6.830
4000+$6.690
6000+$6.550
10000+$6.430
20000+$6.290
More Pricing...
4.7µF
16V
1411 [3528 Metric]
± 10%
6ohm
B
119mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
64AH1047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$14.380
1000+$13.800
1500+$13.020
2500+$12.430
5000+$11.300
More Pricing...
47µF
6.3V
2412 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T500 Series
-55°C
200°C
64AH1011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$12.190
1000+$11.700
1500+$11.050
2500+$10.540
5000+$9.580
More Pricing...
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
64AH1069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$16.930
1000+$16.240
1500+$15.330
2500+$14.630
5000+$13.300
More Pricing...
15µF
25V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
64AH1031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$12.820
4000+$12.320
6000+$11.620
10000+$11.090
20000+$10.080
More Pricing...
6.8µF
10V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
64AH1023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$12.190
4000+$11.700
6000+$11.050
10000+$10.540
20000+$9.580
More Pricing...
22µF
6.3V
1411 [3528 Metric]
± 20%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
64AH1021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$6.820
4000+$6.680
6000+$6.550
10000+$6.410
20000+$6.270
More Pricing...
22µF
6.3V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
64AH1041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$15.130
1000+$14.520
1500+$13.710
2500+$13.090
5000+$11.890
More Pricing...
33µF
6.3V
2412 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T500 Series
-55°C
200°C
64AH1061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$16.930
1000+$16.240
1500+$15.330
2500+$14.630
5000+$13.300
More Pricing...
10µF
35V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
64AH1071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$16.930
1000+$16.240
1500+$15.330
2500+$14.630
5000+$13.300
More Pricing...
15µF
35V
2917 [7343 Metric]
± 20%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
64AH1045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$15.130
1000+$14.520
1500+$13.710
2500+$13.090
5000+$11.890
More Pricing...
47µF
6.3V
2412 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T500 Series
-55°C
200°C
64AH1065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$17.810
1000+$17.080
1500+$16.130
2500+$15.390
5000+$13.990
More Pricing...
15µF
25V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T500 Series
-55°C
200°C
64AH1043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$14.380
1000+$13.800
1500+$13.020
2500+$12.430
5000+$11.300
More Pricing...
33µF
6.3V
2412 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T500 Series
-55°C
200°C
64AH1029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$6.830
4000+$6.690
6000+$6.550
10000+$6.430
20000+$6.290
More Pricing...
6.8µF
6.3V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK