Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T500C476M006AG6110 Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 2412 [6032 Metric], ± 20%, 1.8 ohm, C](https://canada.newark.com/productimages/standard/en_US/64AH1058-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT500C476M006AG6110Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel64AH1048
Re-Reel64AH1047
Cut Tape64AH1047
Product RangeT500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $10.120 | $5,060.00 |
| Total Price | $5,060.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $10.120 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $8.360 |
| 800+ | $8.150 |
| 1600+ | $7.750 |
| 2400+ | $7.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT500C476M006AG6110Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel64AH1048
Re-Reel64AH1047
Cut Tape64AH1047
Product RangeT500 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.8ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current247mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT500 Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
247mA
Product Width
3.2mm
Product Range
T500 Series
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
