0
0 Items$0.00

2412 [6032 Metric] SMD Tantalum Capacitors :

146 Products Found
Find a huge range of 2412 [6032 Metric] SMD Tantalum Capacitors at Newark Electronics Canada. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Kemet, Vishay, Multicomp Pro, Kyocera Avx & NIC Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66AJ2017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.520
25+$1.750
100+$1.310
250+$1.140
500+$0.973
More Pricing...
220µF
6.3V
2412 [6032 Metric]
± 10%
0.7ohm
C
-
390mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.280
100+$1.200
250+$1.110
500+$1.030
More Pricing...
22µF
16V
2412 [6032 Metric]
± 10%
0.35ohm
C
-
560mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ2032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.390
25+$2.430
100+$1.880
250+$1.720
500+$1.570
More Pricing...
4.7µF
50V
2412 [6032 Metric]
± 10%
1.5ohm
C
-
270mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
25+$1.450
100+$1.090
250+$1.020
500+$0.948
More Pricing...
10µF
20V
2412 [6032 Metric]
± 10%
0.4ohm
C
-
520mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
96Y7487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.240
100+$0.938
250+$0.920
500+$0.900
More Pricing...
1µF
50V
2412 [6032 Metric]
± 10%
1.6ohm
C
-
262mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
23AJ4789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$1.150
100+$0.868
250+$0.851
500+$0.833
More Pricing...
100µF
10V
2412 [6032 Metric]
± 10%
0.25ohm
C
-
663mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
18AC7959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.380
30+$1.240
100+$1.100
250+$0.992
500+$0.885
More Pricing...
47µF
16V
2412 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
08X2185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.320
25+$1.610
100+$1.210
250+$1.140
500+$1.060
More Pricing...
4.7µF
35V
2412 [6032 Metric]
± 10%
0.5ohm
C
-
470mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
77Y7857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.490
25+$2.450
100+$1.900
250+$1.790
500+$1.680
More Pricing...
22µF
25V
2412 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
96Y7480
Each (Supplied on Cut Tape)
Cut Tape
500+$0.764
1000+$0.742
1500+$0.725
2500+$0.707
5000+$0.697
More Pricing...
10µF
25V
2412 [6032 Metric]
± 10%
1.5ohm
C
-
-
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
66AJ1968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.000
25+$1.170
100+$1.060
250+$1.000
500+$0.944
More Pricing...
33µF
16V
2412 [6032 Metric]
± 10%
0.3ohm
C
-
610mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ2013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.720
25+$0.984
100+$0.809
250+$0.749
500+$0.639
More Pricing...
22µF
25V
2412 [6032 Metric]
± 10%
1.2ohm
C
-
300mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.310
25+$1.520
100+$1.200
250+$1.120
500+$1.040
More Pricing...
2.2µF
35V
2412 [6032 Metric]
± 10%
0.9ohm
C
-
350mA
6mm
3.2mm
2.5mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
10AN2375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.720
1000+$1.590
22µF
25V
2412 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
10AN1385
Each (Supplied on Cut Tape)
Cut Tape
1+$5.730
25+$4.070
100+$3.210
250+$3.140
500+$3.080
More Pricing...
10µF
15V
2412 [6032 Metric]
± 10%
2.5ohm
C
B
210mA
6mm
3.2mm
2.5mm
T492 CWR11 Series
-55°C
125°C
-
10AN2377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.905
1000+$0.815
5000+$0.739
68µF
16V
2412 [6032 Metric]
± 20%
0.25ohm
C
-
663mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
10AN2255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$0.944
100+$0.866
250+$0.801
500+$0.734
More Pricing...
47µF
10V
2412 [6032 Metric]
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
10AN1963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.500
25+$2.430
100+$1.850
250+$1.750
500+$1.650
More Pricing...
10µF
25V
2412 [6032 Metric]
± 10%
0.275ohm
C
-
632mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
42AC0242

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.480
1500+$1.400
2500+$1.350
100µF
16V
2412 [6032 Metric]
± 10%
0.2ohm
C
-
742mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
82AH9200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.930
20+$1.820
30+$1.700
50+$1.580
100+$1.470
More Pricing...
10µF
35V
2412 [6032 Metric]
± 10%
0.8ohm
C
-
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
82AH9199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.540
20+$1.450
30+$1.350
50+$1.250
100+$1.160
More Pricing...
10µF
35V
2412 [6032 Metric]
± 10%
0.6ohm
C
-
-
6mm
3.2mm
2.5mm
T489 Series
-55°C
125°C
AEC-Q200
82AH9369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.680
25+$1.880
100+$1.450
250+$1.360
500+$1.280
More Pricing...
100µF
10V
2412 [6032 Metric]
± 20%
0.1ohm
C
-
1.05A
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
82AH9425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.680
25+$1.970
100+$1.520
250+$1.400
500+$1.300
More Pricing...
3.3µF
35V
2412 [6032 Metric]
± 10%
2.5ohm
C
-
210mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
64AJ4772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.637
20+$0.622
30+$0.605
50+$0.589
100+$0.573
More Pricing...
4.7µF
16V
2412 [6032 Metric]
± 10%
2.4ohm
C
-
214mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
64AJ4771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.380
25+$1.330
100+$1.240
250+$1.160
500+$1.090
More Pricing...
15µF
35V
2412 [6032 Metric]
± 10%
1ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1-25 of 146 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK