Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T495C686M016ATE250 Surface Mount Tantalum Capacitor, 68 µF, 16 V, 2412 [6032 Metric], ± 20%, 0.25 ohm, C](https://canada.newark.com/productimages/standard/en_US/17AN6337-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT495C686M016ATE250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AN2377
Product RangeT495 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 500+ | $0.905 |
| 1000+ | $0.815 |
| 5000+ | $0.739 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$452.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT495C686M016ATE250Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.10AN2377
Product RangeT495 Series
Technical Datasheet
Capacitance68µF
Voltage(DC)16V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.25ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current663mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeT495 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
0.25ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
663mA
Product Width
3.2mm
Product Range
T495 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for T495C686M016ATE250
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
