Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3C225K035C0900 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 2.2 µF, 35 V, 2412 [6032 Metric], ± 10%, 0.9 ohm, C](https://canada.newark.com/productimages/standard/en_US/37AJ7783-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3C225K035C0900Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86K5440
Re-Reel66AJ1963RL
Cut Tape66AJ1963
Product RangeTANTAMOUNT TR3 Series
Your Part Number
375 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.310 | $2.31 |
| Total Price | $2.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 25+ | $1.520 |
| 100+ | $1.200 |
| 250+ | $1.120 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 5000+ | $1.000 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.040 |
| 1500+ | $1.020 |
| 2500+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C225K035C0900Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Full Reel86K5440
Re-Reel66AJ1963RL
Cut Tape66AJ1963
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)35V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current350mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
350mA
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3C225K035C0900
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
