0
0 Items$0.00

1411 [3528 Metric] SMD Tantalum Capacitors :

998 Products Found
Find a huge range of 1411 [3528 Metric] SMD Tantalum Capacitors at Newark Electronics Canada. We stock a wide range of SMD Tantalum Capacitors, such as 2917 [7343 Metric], 1206 [3216 Metric], 1411 [3528 Metric] & 2312 [6032 Metric] SMD Tantalum Capacitors from the worlds top manufacturers including: Kemet, Kyocera Avx, Vishay, Multicomp Pro & NIC Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.572
25+$0.373
100+$0.351
250+$0.329
500+$0.310
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.780
25+$0.403
100+$0.355
250+$0.331
500+$0.305
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60R5891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.642
25+$0.369
100+$0.342
250+$0.334
500+$0.301
More Pricing...
22µF
10V
1411 [3528 Metric]
± 10%
2.4ohm
B
-
188mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.649
25+$0.417
100+$0.393
250+$0.369
500+$0.346
More Pricing...
22µF
16V
1411 [3528 Metric]
± 10%
2.3ohm
B
-
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
37AJ7785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.667
100+$0.622
250+$0.579
500+$0.540
More Pricing...
3.3µF
35V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
160mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$0.723
100+$0.541
250+$0.486
500+$0.429
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
-
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
66AJ2028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.909
25+$0.480
100+$0.447
250+$0.415
500+$0.386
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 20%
2.8ohm
B
-
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.548
100+$0.497
250+$0.459
500+$0.419
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
66AJ1953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.750
25+$0.963
100+$0.906
250+$0.876
500+$0.802
More Pricing...
100µF
4V
1411 [3528 Metric]
± 10%
0.45ohm
B
-
430mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
57K1733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.797
25+$0.406
100+$0.369
250+$0.338
500+$0.307
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60R5868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.679
25+$0.314
100+$0.281
250+$0.277
500+$0.273
More Pricing...
1µF
35V
1411 [3528 Metric]
± 20%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
87H4440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.731
100+$0.682
250+$0.642
500+$0.604
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
60R5895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.848
25+$0.417
100+$0.393
250+$0.373
500+$0.346
More Pricing...
22µF
16V
1411 [3528 Metric]
± 20%
2.3ohm
B
-
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.900
25+$0.427
100+$0.399
250+$0.366
500+$0.334
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60R5901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.777
25+$0.417
100+$0.393
250+$0.369
500+$0.346
More Pricing...
3.3µF
35V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.621
25+$0.304
100+$0.287
250+$0.268
500+$0.253
More Pricing...
4.7µF
16V
1411 [3528 Metric]
± 10%
3.5ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
65K2814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.692
25+$0.533
100+$0.501
250+$0.470
500+$0.442
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
42Y1149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.408
30+$0.389
100+$0.371
250+$0.339
500+$0.307
More Pricing...
10µF
10V
1411 [3528 Metric]
± 20%
3ohm
B
-
156mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
94W2826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.876
25+$0.437
100+$0.399
250+$0.372
500+$0.345
More Pricing...
10µF
25V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
37AJ7787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
25+$0.771
100+$0.726
250+$0.683
500+$0.643
More Pricing...
33µF
16V
1411 [3528 Metric]
± 10%
1.8ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
70AH0245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.758
25+$0.490
100+$0.462
250+$0.433
500+$0.408
More Pricing...
1µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
66AJ2050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.180
25+$0.648
100+$0.604
250+$0.562
500+$0.523
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
2ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 593D Series
-55°C
125°C
-
66AJ1999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.040
25+$1.090
100+$1.020
250+$0.985
500+$0.880
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
66AJ1954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.630
25+$0.943
100+$0.819
250+$0.757
500+$0.694
More Pricing...
2.2µF
35V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
180mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
66AJ1958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.000
25+$1.300
100+$1.220
250+$1.150
500+$1.080
More Pricing...
33µF
16V
1411 [3528 Metric]
± 10%
0.5ohm
B
-
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1-25 of 998 items
of 40 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK