Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T500D106M035AG6110 Surface Mount Tantalum Capacitor, 10 µF, 35 V, 2917 [7343 Metric], ± 20%, 1 ohm, D](https://canada.newark.com/productimages/standard/en_US/64AH1058-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT500D106M035AG6110Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel64AH1062
Re-Reel64AH1061
Cut Tape64AH1061
Product RangeT500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $11.900 | $5,950.00 |
| Total Price | $5,950.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $11.900 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $9.830 |
| 800+ | $9.600 |
| 1600+ | $9.120 |
| 2400+ | $8.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT500D106M035AG6110Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Full Reel64AH1062
Re-Reel64AH1061
Cut Tape64AH1061
Product RangeT500 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current387mA
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Product RangeT500 Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Ripple Current
387mA
Product Width
4.3mm
Product Range
T500 Series
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
