0
0 Items$0.00

SMD Tantalum Capacitors :

47 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K2231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.350
10+$3.120
25+$2.870
50+$2.620
100+$2.460
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
42AC0213

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$5.410
22µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
60R6031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.950
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
E
524mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
81Y7432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.690
10+$3.530
25+$3.280
50+$2.990
100+$2.710
More Pricing...
47µF
35V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
12N2816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.360
10+$8.760
25+$8.250
50+$7.570
100+$6.840
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
81Y7430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.260
10+$7.690
25+$7.190
50+$6.690
100+$6.370
More Pricing...
22µF
50V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
65W8112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.990
10+$1.190
25+$1.120
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
26M4561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.350
10+$2.370
25+$2.170
50+$1.960
100+$1.840
More Pricing...
6.8µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
70R0426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.150
10+$5.270
25+$4.950
50+$4.630
100+$4.220
680µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
65W8103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.130
10+$4.830
25+$4.580
50+$4.220
100+$3.850
More Pricing...
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
E
524mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.980
10+$4.740
25+$4.420
50+$4.020
100+$3.630
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
42Y1162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.110
10+$6.820
25+$6.360
1000µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
29AK8678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.460
10+$1.700
25+$1.550
50+$1.390
10µF
35V
2412 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
12AM4061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.947
25+$0.850
50+$0.752
100+$0.693
68µF
6.3V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
59AM3594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.060
10+$13.500
25+$12.740
50+$12.150
100+$11.050
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T500 Series
-55°C
200°C
-
16AM9262
Each (Supplied on Cut Tape)
Cut Tape
1+$8.570
10+$6.450
25+$6.040
50+$5.610
100+$5.340
22µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
59AM3575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.810
25+$1.740
50+$1.680
100+$1.610
250+$1.490
More Pricing...
10µF
20V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
07AM7958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.000
10+$6.910
25+$6.470
50+$6.020
100+$5.740
More Pricing...
22µF
50V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Auto Series
-55°C
125°C
AEC-Q200
54J8770

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.887
1000+$0.850
2000+$0.823
3000+$0.815
5000+$0.808
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
79M4894

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$5.660
2000+$5.430
4000+$5.090
8000+$4.800
12000+$4.650
More Pricing...
22µF
50V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
23AJ4777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$3.230
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
AEC-Q200
32K7044

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.130
1000+$1.090
2000+$1.000
4000+$0.914
6000+$0.886
More Pricing...
33µF
20V
2412 [6032 Metric]
± 20%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
97H2198

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.150
1000+$1.110
2000+$1.020
4000+$0.929
6000+$0.901
More Pricing...
22µF
20V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
59M3253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.610
10+$5.360
25+$4.980
50+$4.540
100+$4.090
More Pricing...
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
93X4697

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$4.620
1000+$4.540
2000+$4.310
1000µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK