Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT491X336K035ATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18K7356
Re-Reel59M3250RL
Cut Tape59M3250
Product RangeT491 Series
Your Part Number
398 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.980 | $4.98 |
| Total Price | $4.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 10+ | $4.740 |
| 25+ | $4.420 |
| 50+ | $4.020 |
| 100+ | $3.630 |
| 250+ | $3.200 |
| 500+ | $2.810 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.740 |
| 1000+ | $1.700 |
| 2000+ | $1.670 |
| 3000+ | $1.640 |
| 5000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491X336K035ATCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel18K7356
Re-Reel59M3250RL
Cut Tape59M3250
Product RangeT491 Series
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current524mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT491 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
524mA
Product Width
4.3mm
Product Range
T491 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491X336K035AT
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
