Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499X336K035ATE600 Surface Mount Tantalum Capacitor, 33 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.6 ohm, X](https://canada.newark.com/productimages/standard/en_US/12N2806-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499X336K035ATE600Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel77K9792
Cut Tape12N2816
Product RangeT499 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.550 | $7.55 |
| Total Price | $7.55 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $7.550 |
| 25+ | $5.840 |
| 50+ | $5.140 |
| 100+ | $4.930 |
| 250+ | $4.800 |
| 500+ | $4.640 |
| 5000+ | $4.550 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $4.610 |
| 1500+ | $4.420 |
| 2500+ | $4.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499X336K035ATE600Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel77K9792
Cut Tape12N2816
Product RangeT499 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current524mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Operating Temperature Min-55°C
Product RangeT499 Series
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for T499X336K035ATE600
5 Products Found
Product Overview
The T499 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical and compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- Complies with AEC-Q200
- 0.15 to 220μF Capacitance range
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Product Range
T499 Series
Qualification
AEC-Q200
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
524mA
Product Width
4.3mm
Operating Temperature Min
-55°C
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
