Print Page
Image is for illustrative purposes only. Please refer to product description.

712 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $2.710 |
| 25+ | $2.370 |
| 50+ | $2.140 |
| 100+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2643166851 is a Flat Cable EMI Suppression Core can accommodate multi-conductors flat cables. Flat cable suppression core is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Centered, single turn impedance tests for the 43 material are made on the 4193A vector impedance analyzer. All tests are made with the shortest practical wire length.
Applications
Industrial, Automation & Process Control
Technical Specifications
Impedance
235ohm
Frequency Max
300MHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
25MHz
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability