Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIWTX47R0BEEB6R3J11Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97Y8284
Product RangeIWTX Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $9.350 |
| 25+ | $7.070 |
| 100+ | $6.660 |
| 250+ | $6.330 |
| 500+ | $6.230 |
| 1000+ | $6.020 |
| 2500+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTX47R0BEEB6R3J11Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97Y8284
Product RangeIWTX Series
Technical Datasheet
Product RangeIWTX Series
Inductance6.3µH
Inductance Tolerance± 5%
DC Resistance Max0.038ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)22A
Self Resonant Frequency22MHz
Quality Factor190@200kHz
AC Current Rating-
Product Length-
Product Width-
Product Height4.9mm
Inductor MountingBoard Mount
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
IWTX Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
22A
Quality Factor
190@200kHz
Product Length
-
Product Height
4.9mm
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2018)
Inductance
6.3µH
DC Resistance Max
0.038ohm
No. of Layers
1 Layer
Self Resonant Frequency
22MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability