Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIWTX47R0DAEB6R3JF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.92AH8429
Product RangeIWTX Series
Your Part Number
320 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.410 |
| 25+ | $7.100 |
| 100+ | $5.820 |
| 250+ | $5.710 |
| 500+ | $5.590 |
| 1000+ | $5.470 |
| 2500+ | $5.360 |
Price for:Each
Minimum: 1
Multiple: 1
$9.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIWTX47R0DAEB6R3JF1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.92AH8429
Product RangeIWTX Series
Technical Datasheet
Product RangeIWTX Series
Inductance6.3µH
Inductance Tolerance± 5%
DC Resistance Max0.04ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)22A
Self Resonant Frequency-
Quality Factor190@200kHz
AC Current Rating7A
Product Length-
Product Width-
Product Height4.2mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IWTX Series
Inductance Tolerance
± 5%
No. of Coils
1 Coil
Saturation Current (Isat)
22A
Quality Factor
190@200kHz
Product Length
-
Product Height
4.2mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.3µH
DC Resistance Max
0.04ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
7A
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate