Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101208ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AC2626
Product RangeWE-WPCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.390 |
| 10+ | $13.380 |
| 25+ | $12.610 |
| 50+ | $11.840 |
| 100+ | $10.790 |
| 250+ | $10.560 |
| 500+ | $10.340 |
Price for:Each
Minimum: 1
Multiple: 1
$13.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308101208ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.16AC2626
Product RangeWE-WPCC Series
Technical Datasheet
Product RangeWE-WPCC Series
Inductance18µH
Inductance Tolerance± 10%
DC Resistance Max0.65ohm
No. of Coils1 Coil
No. of Layers3 Layers
Saturation Current (Isat)-
Self Resonant Frequency24MHz
Quality Factor18@125kHz
AC Current Rating-
Product Length-
Product Width-
Product Height1.68mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
18@125kHz
Product Length
-
Product Height
1.68mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Inductance
18µH
DC Resistance Max
0.65ohm
No. of Layers
3 Layers
Self Resonant Frequency
24MHz
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate