Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146179-4001Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.70AC8164
Product RangePowerLife 146179 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.590 |
| 5+ | $12.570 |
| 10+ | $12.560 |
| 25+ | $12.540 |
| 100+ | $12.250 |
| 500+ | $11.940 |
| 1000+ | $11.700 |
Price for:Each
Minimum: 1
Multiple: 1
$12.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146179-4001Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.70AC8164
Product RangePowerLife 146179 Series
Technical Datasheet
Product RangePowerLife 146179 Series
Inductance8.9µH
Inductance Tolerance± 2%
DC Resistance Max0.35ohm
No. of Coils2 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor25@200kHz
AC Current Rating-
Product Length65.5mm
Product Width48.4mm
Product Height0.57mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Technical Specifications
Product Range
PowerLife 146179 Series
Inductance Tolerance
± 2%
No. of Coils
2 Coils
Saturation Current (Isat)
-
Quality Factor
25@200kHz
Product Length
65.5mm
Product Height
0.57mm
Operating Temperature Min
-
SVHC
To Be Advised
Inductance
8.9µH
DC Resistance Max
0.35ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48.4mm
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate