Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWW451NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AM2007
Your Part Number
198 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $4.610 |
| 25+ | $4.540 |
| 50+ | $4.470 |
| 100+ | $4.240 |
| 500+ | $3.790 |
| 1000+ | $3.610 |
| 2500+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWW451NCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27AM2007
Product Range-
Inductance12.5µH
Inductance Tolerance± 10%
DC Resistance Max0.065ohm
No. of Coils3 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor84@100kHz
AC Current Rating-
Product Length91.8mm
Product Width55mm
Product Height4.25mm
Inductor MountingBoard Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
3 Coils
Saturation Current (Isat)
-
Quality Factor
84@100kHz
Product Length
91.8mm
Product Height
4.25mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Inductance
12.5µH
DC Resistance Max
0.065ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
55mm
Inductor Mounting
Board Mount
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability