Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102142Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AK5928
Product RangeWE-WPCC Series
Your Part Number
11 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.170 |
| 5+ | $33.470 |
| 10+ | $32.770 |
| 25+ | $32.000 |
| 100+ | $31.250 |
| 500+ | $30.480 |
| 1000+ | $28.100 |
Price for:Each
Minimum: 1
Multiple: 1
$34.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No760308102142Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.94AK5928
Product RangeWE-WPCC Series
Product RangeWE-WPCC Series
Inductance5.8µH
Inductance Tolerance± 10%
DC Resistance Max0.012ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)30A
Self Resonant Frequency12MHz
AC Current Rating18A
Product Length-
Product Width-
Product Height6.5mm
Inductor MountingBoard Mount
Operating Temperature Min-20°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-WPCC Series
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
30A
AC Current Rating
18A
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
105°C
Inductance
5.8µH
DC Resistance Max
0.012ohm
No. of Layers
1 Layer
Self Resonant Frequency
12MHz
Product Length
-
Product Height
6.5mm
Operating Temperature Min
-20°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate