Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON COILTRONICS
Manufacturer Part NoSDQ12-100-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57R4016RL
Cut Tape57R4016
Product RangeSDQ Series
Your Part Number
3,406 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $3.980 | $39.80 |
| Total Price | $39.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $3.980 |
| 20+ | $3.840 |
| 30+ | $3.680 |
| 50+ | $3.540 |
| 100+ | $3.390 |
| 250+ | $3.320 |
| 500+ | $3.270 |
| 1000+ | $3.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSDQ12-100-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57R4016RL
Cut Tape57R4016
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance, Parallel9.61µH
RMS Current, Parallel831mA
Saturation Current, Parallel981mA
Coupled Inductor Case5.2mm x 5.2mm x 1.2mm
DC Resistance Max, Parallel0.362ohm
Leakage Inductance-
Turns Ratio1:1
Product Length5.2mm
Product Width5.2mm
Product Height1.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
SDQ Series
RMS Current, Parallel
831mA
Coupled Inductor Case
5.2mm x 5.2mm x 1.2mm
Leakage Inductance
-
Product Length
5.2mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Inductance, Parallel
9.61µH
Saturation Current, Parallel
981mA
DC Resistance Max, Parallel
0.362ohm
Turns Ratio
1:1
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for SDQ12-100-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate