Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1280-R47YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel14T0962
Cut Tape14T0961
Product RangeSRF1280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.760 | $1,408.00 |
| Total Price | $1,408.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $1.760 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.580 |
| 1600+ | $1.550 |
| 2400+ | $1.540 |
| 4000+ | $1.520 |
| 8000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280-R47YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel14T0962
Cut Tape14T0961
Product RangeSRF1280 Series
Technical Datasheet
Product RangeSRF1280 Series
Inductance, Parallel470nH
RMS Current, Parallel17.9A
Saturation Current, Parallel56A
DC Resistance Max, Parallel0.0055ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF1280 Series
RMS Current, Parallel
17.9A
DC Resistance Max, Parallel
0.0055ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
470nH
Saturation Current, Parallel
56A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for SRF1280-R47Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate