Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER2R7M5ACopy
Newark Part No.
Re-Reel68X2842RL
Cut Tape68X2842
Product RangeIHCL-4040DZ-5A Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER2R7M5ACopy
Newark Part No.
Re-Reel68X2842RL
Cut Tape68X2842
Product RangeIHCL-4040DZ-5A Series
Technical Datasheet
Product RangeIHCL-4040DZ-5A Series
Inductance, Parallel2.7µH
RMS Current, Parallel8.5A
Saturation Current, Parallel11A
DC Resistance Max, Parallel0.0179ohm
Leakage Inductance-
Turns Ratio1:1
Product Length10.67mm
Product Width10.16mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHCL-4040DZ-5A Series
RMS Current, Parallel
8.5A
DC Resistance Max, Parallel
0.0179ohm
Turns Ratio
1:1
Product Width
10.16mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
2.7µH
Saturation Current, Parallel
11A
Leakage Inductance
-
Product Length
10.67mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate