Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER220M5ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05Y0278
Product RangeIHCL-4040DZ-5A Series
Your Part Number
500 In Stock
| Quantity | Price |
|---|---|
| 500+ | $2.530 |
| 1000+ | $2.470 |
| 1500+ | $2.430 |
| 2500+ | $2.380 |
| 5000+ | $2.320 |
| 12500+ | $2.280 |
| 25000+ | $2.220 |
| 50000+ | $2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER220M5ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05Y0278
Product RangeIHCL-4040DZ-5A Series
Technical Datasheet
Product RangeIHCL-4040DZ-5A Series
Inductance, Parallel22µH
RMS Current, Parallel5A
Saturation Current, Parallel2.5A
DC Resistance Max, Parallel0.1896ohm
Leakage Inductance-
Turns Ratio0.6
Product Length10.67mm
Product Width10.16mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHCL-4040DZ-5A series low-profile high-current Coupled Inductor handles high transient current spikes without saturation. It is suitable for SEPIC converters, DC/DC converters and common mode applications.
- Shielded construction
- Lowest DCR/μH
- Ultra low buzz noise, due to composite construction
- Coupling is <gt/>90% - optimized for SEPIC converters
- AEC-Q200 qualified
- Halogen-free, Green product
- -55 to 155°C Operating temperature range
Applications
Power Management, Industrial, LED Lighting, Automotive
Technical Specifications
Product Range
IHCL-4040DZ-5A Series
RMS Current, Parallel
5A
DC Resistance Max, Parallel
0.1896ohm
Turns Ratio
0.6
Product Width
10.16mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
22µH
Saturation Current, Parallel
2.5A
Leakage Inductance
-
Product Length
10.67mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for IHCL4040DZER220M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability