Print Page
CTX100-4A-R
Inductor, Power, 100.57 µH, 25%, 0.235 ohm, 1.37 A, 11.43mm x 11.43mm x 6.35mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-4A-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel54K4293
Cut Tape27K6956
Product RangeOCTA-PAC PLUS CTX 4A Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $9.470 | $5,682.00 |
| Total Price | $5,682.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $9.470 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $7.880 |
| 1800+ | $7.570 |
| 3000+ | $7.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX100-4A-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel54K4293
Cut Tape27K6956
Product RangeOCTA-PAC PLUS CTX 4A Series
Technical Datasheet
Product RangeOCTA-PAC PLUS CTX 4A Series
Inductance, Parallel100.57µH
RMS Current, Parallel1.37A
Saturation Current, Parallel1.32A
DC Resistance Max, Parallel0.235ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC PLUS CTX 4A Series
RMS Current, Parallel
1.37A
DC Resistance Max, Parallel
0.235ohm
Turns Ratio
0.6
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
100.57µH
Saturation Current, Parallel
1.32A
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate