Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoERUC23-2R8KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AK8267RL
Cut Tape85AK8267
Product RangeERUC23 Series
Your Part Number
578 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.170 | $14.17 |
| Total Price | $14.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.170 |
| 25+ | $11.310 |
| 50+ | $10.910 |
| 100+ | $10.090 |
| 250+ | $9.900 |
| 500+ | $9.690 |
| 5000+ | $9.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoERUC23-2R8KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AK8267RL
Cut Tape85AK8267
Product RangeERUC23 Series
Technical Datasheet
Product RangeERUC23 Series
Inductance, Parallel2.8µH
RMS Current, Parallel27A
Saturation Current, Parallel61A
DC Resistance Max, Parallel1.25mohm
Leakage Inductance5.4µH
Turns Ratio-
Product Length26.8mm
Product Width13.8mm
Product Height13.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ERUC23 Series
RMS Current, Parallel
27A
DC Resistance Max, Parallel
1.25mohm
Turns Ratio
-
Product Width
13.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
2.8µH
Saturation Current, Parallel
61A
Leakage Inductance
5.4µH
Product Length
26.8mm
Product Height
13.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate