Print Page
CTX25-4A-R
Inductor, Power, 25.14 µH, 25%, 0.048 ohm, 3.02 A, 11.43mm x 11.43mm x 6.35mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX25-4A-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel54K4320
Re-Reel27K7040
Cut Tape27K7040
Product RangeOCTA-PAC PLUS CTX 4A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $7.700 | $4,620.00 |
| Total Price | $4,620.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 600+ | $7.700 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $7.120 |
| 2000+ | $6.770 |
| 4000+ | $6.300 |
| 8000+ | $5.870 |
| 12000+ | $5.660 |
| 20000+ | $5.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX25-4A-RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel54K4320
Re-Reel27K7040
Cut Tape27K7040
Product RangeOCTA-PAC PLUS CTX 4A Series
Technical Datasheet
Product RangeOCTA-PAC PLUS CTX 4A Series
Inductance, Parallel25.14µH
RMS Current, Parallel3.02A
Saturation Current, Parallel2.65A
DC Resistance Max, Parallel0.048ohm
Leakage Inductance-
Turns Ratio0.6
Product Length11.43mm
Product Width11.43mm
Product Height6.35mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC PLUS CTX 4A Series
RMS Current, Parallel
3.02A
DC Resistance Max, Parallel
0.048ohm
Turns Ratio
0.6
Product Width
11.43mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
25.14µH
Saturation Current, Parallel
2.65A
Leakage Inductance
-
Product Length
11.43mm
Product Height
6.35mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for CTX25-4A-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate