Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1010DA-100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AH7723RL
Cut Tape29AH7723
Product RangeSRF1010DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.050 | $4.05 |
| Total Price | $4.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.050 |
| 25+ | $3.180 |
| 100+ | $2.730 |
| 250+ | $2.670 |
| 500+ | $2.620 |
| 1000+ | $2.560 |
| 5000+ | $2.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1010DA-100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel29AH7723RL
Cut Tape29AH7723
Product RangeSRF1010DA Series
Product RangeSRF1010DA Series
Inductance, Parallel10µH
RMS Current, Parallel5.6A
Saturation Current, Parallel7.4A
Coupled Inductor Case12mm x 9.6mm x 11.3mm
DC Resistance Max, Parallel0.0326ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12mm
Product Width9.6mm
Product Height11.3mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF1010DA Series
RMS Current, Parallel
5.6A
Coupled Inductor Case
12mm x 9.6mm x 11.3mm
Leakage Inductance
-
Product Length
12mm
Product Height
11.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance, Parallel
10µH
Saturation Current, Parallel
7.4A
DC Resistance Max, Parallel
0.0326ohm
Turns Ratio
1:1
Product Width
9.6mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRF1010DA-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate