Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1280-681MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel14T1000
Re-Reel14T0999
Cut Tape14T0999
Product RangeSRF1280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.830 | $1,464.00 |
| Total Price | $1,464.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $1.830 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.760 |
| 1000+ | $1.660 |
| 2000+ | $1.580 |
| 4000+ | $1.410 |
| 6000+ | $1.360 |
| 10000+ | $1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280-681MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel14T1000
Re-Reel14T0999
Cut Tape14T0999
Product RangeSRF1280 Series
Technical Datasheet
Product RangeSRF1280 Series
Inductance, Parallel680µH
RMS Current, Parallel760mA
Saturation Current, Parallel1.39A
DC Resistance Max, Parallel1.296ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF1280 Series
RMS Current, Parallel
760mA
DC Resistance Max, Parallel
1.296ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
680µH
Saturation Current, Parallel
1.39A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for SRF1280-681M
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate